Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,500 In Stock | 1 : $1.82000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 24 V | 3A (Ta) | 2.5V | 20mOhm @ 3A, 2.5V | 1.4V @ 1mA | ±12V | 1500 pF @ 10 V | - | - | 150°C (TJ) | - | - | Surface Mount | 3-PMCP | 3-SMD, Non-Standard | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.4A (Ta) | 2V, 4.5V | 12.5mOhm @ 3.7A, 4.5V | 1.05V @ 1mA | ±8V | 3000 pF @ 10 V | - | - | 150°C (TJ) | - | - | Surface Mount | 3-PMCP | 3-SMD, Non-Standard |