Power Distribution Switches, Load Drivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TEXTISLM3671TLX-1.2/NOPB
OVER VOLTAGE LOAD SWITCH
Fairchild Semiconductor
2,803
Marketplace
699 : $0.73960
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
12-UFBGA, WLCSP
IC PWR SWITCH N-CHAN 1:1 12WLCSP
onsemi
186
In Stock
1 : $1.47000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.5V ~ 13.5V
Not Required
-
-
Non-Inverting
Power Good
Over Temperature, Over Voltage
-40°C ~ 85°C (TA)
Surface Mount
12-WLCSP (1.29x1.83)
12-UFBGA, WLCSP
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.