Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,420 In Stock | 1 : $1.58000 Cut Tape (CT) 3,000 : $0.73862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | - | On/Off | 2.5V ~ 5.5V | Not Required | 2A | 70mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 9-WLCSP (1.22x1.22) | 9-UFBGA, WLCSP | |||
6,014 In Stock | 1 : $1.73000 Cut Tape (CT) 3,000 : $0.80881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | General Purpose | 1 | 1:1 | High Side | - | On/Off | 2.5V ~ 5.5V | Not Required | 2A | 70mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 9-WLCSP (1.22x1.22) | 9-UFBGA, WLCSP | |||
60,704 Marketplace | 453 : $1.13521 Bulk | Bulk | Active | General Purpose | 1 | 1:1 | High Side | - | On/Off | 2.5V ~ 5.5V | Not Required | 2A | 70mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 9-WLCSP (1.22x1.22) | 9-UFBGA, WLCSP |