GBPC3506-BP | |
---|---|
DigiKey Part Number | GBPC3506-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3506-BP |
Description | BRIDGE RECT 1PHASE 600V 35A GBPC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V QC Terminal GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $3.07500 | $30.75 |
400 | $1.74108 | $696.43 |
800 | $1.60036 | $1,280.29 |
1,200 | $1.52868 | $1,834.42 |
2,000 | $1.44814 | $2,896.28 |
5,200 | $1.38030 | $7,177.56 |
Unit Price without GST: | $4.77000 |
---|---|
Unit Price with GST: | $5.48550 |