DF50-30DP-1V(51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF50-30DP-1V(51)

DigiKey Part Number
H12051TR-ND - Tape & Reel (TR)
H12051CT-ND - Cut Tape (CT)
H12051DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF50-30DP-1V(51)
Description
CONN HEADER SMD 30POS 1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 30 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF50-30DP-1V(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.278" (7.06mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
2.00µin (0.051µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyester
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
100V
Mated Stacking Heights
7.35mm
Contact Finish Thickness - Post
2.00µin (0.051µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,013
Stock Options
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.73668$1,736.68
2,000$1.65380$3,307.60
3,000$1.60718$4,821.54
5,000$1.55033$7,751.65
7,000$1.51399$10,597.93
10,000$1.47641$14,764.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.59000$2.59
10$2.20300$22.03
25$2.06560$51.64
50$1.96660$98.33
100$1.87280$187.28
250$1.75536$438.84
500$1.67152$835.76
Digi-Reel®
QuantityUnit PriceExt Price
1$2.76000$2.76
10$2.40200$24.02
25$2.30040$57.51
50$2.24900$112.45
100$2.14700$214.70
250$1.94244$485.61
500$1.78908$894.54
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$2.59000
Unit Price with GST:$2.97850