MS-147(06) | |
|---|---|
DigiKey Part Number | H2800TR-ND - Tape & Reel (TR) H2800CT-ND - Cut Tape (CT) H2800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS-147(06) |
Description | CONN COAX SWITCH RCPT STR 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Switch - 4.8mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS-147(06) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 85°C | |
Mating Cycles | 12000 | |
Insertion Loss | 0.8dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.49600 | $24.96 |
| 25 | $2.33880 | $58.47 |
| 50 | $2.22680 | $111.34 |
| 100 | $2.12030 | $212.03 |
| 250 | $1.98740 | $496.85 |
| 500 | $1.89252 | $946.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.99010 | $2,985.15 |
| 3,000 | $1.89516 | $5,685.48 |
| 4,500 | $1.84176 | $8,287.92 |
| 7,500 | $1.77662 | $13,324.65 |
| 10,500 | $1.73499 | $18,217.40 |
| Unit Price without GST: | $2.94000 |
|---|---|
| Unit Price with GST: | $3.38100 |