HEF4052BTT-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-HEF4052BTT-Q100,11TR-ND - Tape & Reel (TR) 1727-HEF4052BTT-Q100,11CT-ND - Cut Tape (CT) 1727-HEF4052BTT-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4052BTT-Q100,11 |
Description | IC SWITCH SP4TX2 155OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 155Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 155Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 15V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 70MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.85200 | $8.52 |
| 50 | $0.70700 | $35.35 |
| 100 | $0.66220 | $66.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.53815 | $1,345.38 |
| 5,000 | $0.52321 | $2,616.05 |
| Unit Price without GST: | $1.21000 |
|---|---|
| Unit Price with GST: | $1.39150 |