IRF7341TRPBF | |
|---|---|
DigiKey Part Number | IRF7341PBFTR-ND - Tape & Reel (TR) IRF7341PBFCT-ND - Cut Tape (CT) IRF7341PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7341TRPBF |
Description | MOSFET 2N-CH 55V 4.7A 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 55V 4.7A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 55V | |
Current - Continuous Drain (Id) @ 25°C | 4.7A | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4.7A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 740pF @ 25V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.36000 | $2.36 |
| 10 | $1.47800 | $14.78 |
| 100 | $0.97560 | $97.56 |
| 500 | $0.75960 | $379.80 |
| 1,000 | $0.69009 | $690.09 |
| 2,000 | $0.63581 | $1,271.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.58242 | $2,329.68 |
| 8,000 | $0.54106 | $4,328.48 |
| 12,000 | $0.51999 | $6,239.88 |
| 20,000 | $0.51945 | $10,389.00 |
| Unit Price without GST: | $2.36000 |
|---|---|
| Unit Price with GST: | $2.71400 |