IRL40B209 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1,378
Unit Price: $6.40000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6
Unit Price: $9.63000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL40B209

DigiKey Part Number
IRL40B209-ND
Manufacturer
Manufacturer Product Number
IRL40B209
Description
MOSFET N-CH 40V 195A TO220AB
Customer Reference
Detailed Description
N-Channel 40 V 195A (Tc) 375W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRL40B209 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.25mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
270 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
15140 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes