TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252AA
TO-252AA

ISL9V2040D3ST

DigiKey Part Number
ISL9V2040D3STTR-ND - Tape & Reel (TR)
ISL9V2040D3STCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL9V2040D3ST
Description
IGBT 430V 10A TO-252AA
Customer Reference
Detailed Description
IGBT 430 V 10 A 130 W Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
430 V
Current - Collector (Ic) (Max)
10 A
Vce(on) (Max) @ Vge, Ic
1.9V @ 4V, 6A
Power - Max
130 W
Switching Energy
-
Input Type
Logic
Gate Charge
12 nC
Td (on/off) @ 25°C
-/3.64µs
Test Condition
300V, 1kOhm, 5V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 1/01/2026
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.19000$5.19
10$3.35500$33.55
100$2.30950$230.95
Unit Price without GST:$5.19000
Unit Price with GST:$5.96850