Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 143 Marketplace | 4 : $33.12750 Bulk | Bulk Tube | Obsolete | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 63% | Through Hole | 24-DIP Module, 12 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock 20 Marketplace | 4 : $32.59000 Tube | Tube Tube | Obsolete | Isolated Module | 2 | 21.6V | 26.4V | 12V | -12V | - | 83mA | 2 W | 1 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 80% | Through Hole | 24-DIP Module, 12 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock 78 Marketplace | 4 : $33.12750 Retail Package | Tube Retail Package | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 65% | Through Hole | 24-DIP Module, 12 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock 98 Marketplace | 4 : $36.01500 Retail Package | Tube Retail Package | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 24V | -24V | - | 42mA | 2 W | 1 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 69% | Through Hole | 24-DIP Module, 12 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock 18 Marketplace | 4 : $36.01500 Bulk | Bulk Tube | Obsolete | Isolated Module | 2 | 10.8V | 13.2V | 24V | -24V | - | 42mA | 2 W | 1 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 76% | Through Hole | 24-DIP Module, 12 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 3.3V | -3.3V | - | 300mA | 2 W | 1 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 62% | Through Hole | 24-DIP Module, 12 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | 200mA | 2 W | 1 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 68% | Through Hole | 24-DIP Module, 12 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 9V | -9V | - | 111mA | 2 W | 1 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 70% | Through Hole | 24-DIP Module, 12 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | 83mA | 2 W | 1 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 70% | Through Hole | 24-DIP Module, 12 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | 67mA | 2 W | 1 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 70% | Through Hole | 24-DIP Module, 12 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | 222mA | 2 W | 1 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 67% | Through Hole | 24-DIP Module, 12 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | 166mA | 2 W | 1 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 70% | Through Hole | 24-DIP Module, 12 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | 133mA | 2 W | 1 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 68% | Through Hole | 24-DIP Module, 12 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 24V | - | - | 83mA | 2 W | 1 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 65% | Through Hole | 24-DIP Module, 12 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | 500mA | 2 W | 1 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 53% | Through Hole | 24-DIP Module, 12 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 10.8V | 13.2V | 3.3V | -3.3V | - | 300mA | 2 W | 1 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 66% | Through Hole | 24-DIP Module, 12 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 10.8V | 13.2V | 5V | -5V | - | 200mA | 2 W | 1 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 73% | Through Hole | 24-DIP Module, 12 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 10.8V | 13.2V | 9V | -9V | - | 111mA | 2 W | 1 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 75% | Through Hole | 24-DIP Module, 12 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | 83mA | 2 W | 1 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 78% | Through Hole | 24-DIP Module, 12 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | 67mA | 2 W | 1 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 77% | Through Hole | 24-DIP Module, 12 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 64% | Through Hole | 24-DIP Module, 12 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | 222mA | 2 W | 1 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 68% | Through Hole | 24-DIP Module, 12 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | 166mA | 2 W | 1 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 70% | Through Hole | 24-DIP Module, 12 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | 133mA | 2 W | 1 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 66% | Through Hole | 24-DIP Module, 12 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 24V | - | - | 83mA | 2 W | 1 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 65% | Through Hole | 24-DIP Module, 12 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |