DC DC Converters

Results: 24
Stocking Options
Environmental Options
Media
Exclude
24Results
Search Entry

Showing
of 24
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Standard Number
MFG_JCH10
DC DC CONVERTER 5V 10W
XP Power
114
In Stock
1 : $44.14000
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
1.5A
7.5 W
1.5 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 100°C
82%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JCH10
DC DC CONVERTER +/-15V 10W
XP Power
763
In Stock
1 : $48.40000
Tube
Tube
Active
Isolated Module
2
18V
36V
15V
-15V
-
333mA, 333mA
10 W
1.5 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 100°C
84%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JCH10
DC DC CONVERTER 12V 10W
XP Power
10
In Stock
8
Marketplace
1 : $44.14000
Tube
2 : $76.67500
Tube
Tube
Tube
Active
Isolated Module
1
9V
18V
12V
-
-
833mA
10 W
1.5 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 100°C
84%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JCH10
DC DC CONVERTER 12V 10W
XP Power
8
In Stock
1 : $44.14000
Tube
Tube
Active
Isolated Module
1
18V
36V
12V
-
-
833mA
10 W
1.5 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 100°C
84%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JCH10
DC DC CONVERTER +/-12V 10W
XP Power
16
In Stock
1 : $48.40000
Tube
Tube
Active
Isolated Module
2
18V
36V
12V
-12V
-
416mA, 416mA
10 W
1.5 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 100°C
84%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JCH10
DC DC CONVERTER +/-5V 10W
XP Power
15
In Stock
1 : $48.40000
Tube
Tube
Active
Isolated Module
2
18V
36V
5V
-5V
-
1A, 1A
10 W
1.5 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 100°C
82%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JCH10
DC DC CONVERTER +/-5V 10W
XP Power
10
In Stock
1 : $48.40000
Tube
Tube
Active
Isolated Module
2
9V
18V
5V
-5V
-
1A, 1A
10 W
1.5 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 100°C
82%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JCH10
DC DC CONVERTER 5V 10W
XP Power
0
In Stock
Check Lead Time
1 : $44.14000
Tube
Tube
Active
Isolated Module
1
9V
18V
5V
-
-
2A
10 W
1.5 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 100°C
82%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JCH10
DC DC CONVERTER +/-15V 10W
XP Power
1
In Stock
1 : $48.40000
Tube
Tube
Active
Isolated Module
2
9V
18V
15V
-15V
-
333mA, 333mA
10 W
1.5 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 100°C
85%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JCH10
DC DC CONVERTER 5V 10W
XP Power
0
In Stock
Check Lead Time
1 : $44.14000
Tube
Tube
Active
Isolated Module
1
36V
72V
5V
-
-
2A
10 W
1.5 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 100°C
83%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JCH10
DC DC CONVERTER 15V 10W
XP Power
0
In Stock
Check Lead Time
10 : $40.67600
Tube
Tube
Active
Isolated Module
1
18V
36V
15V
-
-
666mA
10 W
1.5 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 100°C
85%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JCH10
DC DC CONVERTER 3.3V 10W
XP Power
0
In Stock
Check Lead Time
10 : $40.67600
Tube
Tube
Active
Isolated Module
1
18V
36V
3.3V
-
-
2A
10 W
1.5 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 100°C
78%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JCH10
DC DC CONVERTER 15V 10W
XP Power
0
In Stock
Check Lead Time
10 : $40.67600
Tube
Tube
Active
Isolated Module
1
36V
72V
15V
-
-
666mA
10 W
1.5 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 100°C
84%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JCH10
DC DC CONVERTER 3.3V 10W
XP Power
0
In Stock
Check Lead Time
10 : $40.67600
Tube
Tube
Active
Isolated Module
1
36V
72V
3.3V
-
-
2A
10 W
1.5 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 100°C
78%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JCH10
DC DC CONVERTER 3.3V 10W
XP Power
0
In Stock
Check Lead Time
10 : $40.67600
Tube
Tube
Active
Isolated Module
1
9V
18V
3.3V
-
-
2A
10 W
1.5 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 100°C
78%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JCH10
DC DC CONVERTER 15V 10W
XP Power
0
In Stock
Check Lead Time
10 : $41.49400
Tube
Tube
Active
Isolated Module
1
9V
18V
15V
-
-
666mA
10 W
1.5 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 100°C
84%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JCH10
DC DC CONVERTER 12V 10W
XP Power
0
In Stock
Check Lead Time
10 : $41.49400
Tube
Tube
Active
Isolated Module
1
36V
72V
12V
-
-
833mA
10 W
1.5 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 100°C
84%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JCH10
DC DC CONVERTER +/-3.3V 10W
XP Power
0
In Stock
Check Lead Time
10 : $44.60200
Tube
Tube
Active
Isolated Module
2
9V
18V
3.3V
-3.3V
-
1A, 1A
10 W
1.5 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 100°C
78%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JCH10
DC DC CONVERTER +/-12V 10W
XP Power
0
In Stock
Check Lead Time
10 : $44.60200
Tube
Tube
Active
Isolated Module
2
9V
18V
12V
-12V
-
416mA, 416mA
10 W
1.5 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 100°C
84%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JCH10
DC DC CONVERTER +/-3.3V 10W
XP Power
0
In Stock
Check Lead Time
10 : $44.60200
Tube
Tube
Active
Isolated Module
2
36V
72V
3.3V
-3.3V
-
1A, 1A
10 W
1.5 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 100°C
78%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JCH10
DC DC CONVERTER +/-12V 10W
XP Power
0
In Stock
Check Lead Time
10 : $44.60200
Tube
Tube
Active
Isolated Module
2
36V
72V
12V
-12V
-
416mA, 416mA
10 W
1.5 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 100°C
85%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JCH10
DC DC CONVERTER +/-3.3V 10W
XP Power
0
In Stock
Check Lead Time
10 : $45.49500
Tube
Tube
Active
Isolated Module
2
18V
36V
3.3V
-3.3V
-
1A, 1A
10 W
1.5 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 100°C
78%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JCH10
DC DC CONVERTER +/-5V 10W
XP Power
0
In Stock
Check Lead Time
10 : $45.49500
Tube
Tube
Active
Isolated Module
2
36V
72V
5V
-5V
-
1A, 1A
10 W
1.5 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 100°C
82%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JCH10
DC DC CONVERTER +/-15V 10W
XP Power
0
In Stock
Check Lead Time
10 : $45.49500
Tube
Tube
Active
Isolated Module
2
36V
72V
15V
-15V
-
333mA, 333mA
10 W
1.5 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 100°C
85%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
Showing
of 24

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.