DC DC Converters

Results: 21
Stocking Options
Environmental Options
Media
Exclude
21Results
Search Entry

Showing
of 21
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
Standard Number
MFG_JCM15
DC DC CONVERTER 5V 15W
XP Power
339
In Stock
1 : $64.21000
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
3A
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
87%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Enable, Active High
62368-1
MFG_JCM15
DC DC CONVERTER 12V 15W
XP Power
570
In Stock
1 : $64.21000
Tube
Tube
Active
Isolated Module
1
18V
36V
12V
-
-
1.3A
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
88%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Enable, Active High
62368-1
MFG_JCM15
DC DC CONVERTER +/-15V 15W
XP Power
139
In Stock
1 : $65.26000
Tube
Tube
Active
Isolated Module
2
18V
36V
15V
-15V
-
500mA, 500mA
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Enable, Active High
62368-1
MFG_JCM15
DC DC CONVERTER 15V 15W
XP Power
101
In Stock
1 : $64.21000
Tube
Tube
Active
Isolated Module
1
9V
18V
15V
-
-
1A
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Enable, Active High
62368-1
MFG_JCM15
DC DC CONVERTER +/-12V 15W
XP Power
0
In Stock
90
Marketplace
Check Lead Time
10 : $61.34800
Tube
2 : $114.18500
Retail Package
Tube
Retail Package
Active
Isolated Module
2
9V
18V
12V
-12V
-
625mA, 625mA
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Enable, Active High
62368-1
MFG_JCM15
DC DC CONVERTER 12V 15W
XP Power
35
In Stock
1 : $64.21000
Tube
Tube
Active
Isolated Module
1
36V
75V
12V
-
-
1.3A
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
88%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Enable, Active High
62368-1
MFG_JCM15
DC DC CONVERTER 5V 15W
XP Power
45
In Stock
1 : $64.21000
Tube
Tube
Active
Isolated Module
1
9V
18V
5V
-
-
3A
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
86%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Enable, Active High
62368-1
MFG_JCM15
DC DC CONVERTER 3.3V 15W
XP Power
20
In Stock
18
Marketplace
1 : $64.21000
Tube
2 : $95.24500
Tube
Tube
Tube
Active
Isolated Module
1
18V
36V
3.3V
-
-
4A
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
86%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Enable, Active High
62368-1
MFG_JCM15
DC DC CONVERTER 15V 15W
XP Power
10
In Stock
1 : $64.21000
Tube
Tube
Active
Isolated Module
1
18V
36V
15V
-
-
1A
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Enable, Active High
62368-1
MFG_JCM15
DC DC CONVERTER +/-12V 15W
XP Power
10
In Stock
1 : $65.26000
Tube
Tube
Active
Isolated Module
2
18V
36V
12V
-12V
-
625mA, 625mA
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
88%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Enable, Active High
62368-1
MFG_JCM15
DC DC CONVERTER 5V 15W
XP Power
0
In Stock
Check Lead Time
10 : $59.17100
Tube
Tube
Active
Isolated Module
1
36V
75V
5V
-
-
3A
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
86%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Enable, Active High
62368-1
MFG_JCM15
DC DC CONVERTER 15V 15W
XP Power
0
In Stock
Check Lead Time
10 : $59.17100
Tube
Tube
Active
Isolated Module
1
36V
75V
15V
-
-
1A
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
88%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Enable, Active High
62368-1
MFG_JCM15
DC DC CONVERTER 3.3V 15W
XP Power
0
In Stock
Check Lead Time
10 : $59.17100
Tube
Tube
Active
Isolated Module
1
36V
75V
3.3V
-
-
4A
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
85%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Enable, Active High
62368-1
MFG_JCM15
DC DC CONVERTER +/-15V 15W
XP Power
0
In Stock
Check Lead Time
10 : $60.13900
Tube
Tube
Active
Isolated Module
2
9V
18V
15V
-15V
-
500mA, 500mA
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Enable, Active High
62368-1
MFG_JCM15
DC DC CONVERTER +/-5V 15W
XP Power
0
In Stock
Check Lead Time
10 : $60.13900
Tube
Tube
Active
Isolated Module
2
36V
75V
5V
-5V
-
1.5A, 1.5A
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
84%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Enable, Active High
62368-1
MFG_JCM15
DC DC CONVERTER +/-12V 15W
XP Power
0
In Stock
Check Lead Time
10 : $60.13900
Tube
Tube
Active
Isolated Module
2
36V
75V
12V
-12V
-
625mA, 625mA
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
87%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Enable, Active High
62368-1
MFG_JCM15
DC DC CONVERTER 3.3V 15W
XP Power
0
In Stock
Check Lead Time
10 : $60.36200
Tube
Tube
Active
Isolated Module
1
9V
18V
3.3V
-
-
4A
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
85%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Enable, Active High
62368-1
MFG_JCM15
DC DC CONVERTER 12V 15W
XP Power
0
In Stock
Check Lead Time
10 : $60.36200
Tube
Tube
Active
Isolated Module
1
9V
18V
12V
-
-
1.3A
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
88%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Enable, Active High
62368-1
MFG_JCM15
DC DC CONVERTER +/-5V 15W
XP Power
0
In Stock
Check Lead Time
10 : $61.34800
Tube
Tube
Active
Isolated Module
2
9V
18V
5V
-5V
-
1.5A, 1.5A
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
85%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Enable, Active High
62368-1
MFG_JCM15
DC DC CONVERTER +/-5V 15W
XP Power
0
In Stock
Check Lead Time
10 : $61.34800
Tube
Tube
Active
Isolated Module
2
18V
36V
5V
-5V
-
1.5A, 1.5A
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
85%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Enable, Active High
62368-1
MFG_JCM15
DC DC CONVERTER +/-15V 15W
XP Power
0
In Stock
Check Lead Time
10 : $61.34800
Tube
Tube
Active
Isolated Module
2
36V
75V
15V
-15V
-
500mA, 500mA
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
88%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Enable, Active High
62368-1
Showing
of 21

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.