DC DC Converters

Results: 21
Stocking Options
Environmental Options
Media
Exclude
21Results
Search Entry

Showing
of 21
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Standard Number
JSE08-SERIES
DC DC CONVERTER 24V 8W
XP Power
30
In Stock
1 : $56.44000
Tube
Tube
Active
Isolated Module
1
9V
18V
24V
-
-
335mA
8 W
1.5 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 105°C
85%
Through Hole
16-DIP Module, 6 Leads
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
62368-1
JSE08-SERIES
DC DC CONVERTER 5V 8W
XP Power
20
In Stock
1 : $56.44000
Tube
Tube
Active
Isolated Module
1
9V
18V
5V
-
-
1.6A
8 W
1.5 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 105°C
81%
Through Hole
16-DIP Module, 6 Leads
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
62368-1
JSE08-SERIES
DC DC CONVERTER 5V 8W
XP Power
20
In Stock
1 : $56.44000
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
1.6A
8 W
1.5 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 105°C
82%
Through Hole
16-DIP Module, 6 Leads
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
62368-1
JSE08-SERIES
DC DC CONVERTER 3.3V 8W
XP Power
17
In Stock
1 : $56.44000
Tube
Tube
Active
Isolated Module
1
9V
18V
3.3V
-
-
1.6A
8 W
1.5 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 105°C
78%
Through Hole
16-DIP Module, 6 Leads
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
62368-1
JSE08-SERIES
DC DC CONVERTER +/-12V 8W
XP Power
20
In Stock
1 : $60.79000
Tube
Tube
Active
Isolated Module
2
9V
18V
12V
-12V
-
335mA, 335mA
8 W
1.5 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 105°C
85%
Through Hole
16-DIP Module, 6 Leads
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
62368-1
JSE08-SERIES
DC DC CONVERTER 12V 8W
XP Power
54
In Stock
1 : $56.44000
Tube
Tube
Active
Isolated Module
1
9V
18V
12V
-
-
665mA
8 W
1.5 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 105°C
84%
Through Hole
16-DIP Module, 6 Leads
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
62368-1
JSE08-SERIES
DC DC CONVERTER 24V 8W
XP Power
20
In Stock
1 : $56.44000
Tube
Tube
Active
Isolated Module
1
18V
36V
24V
-
-
335mA
8 W
1.5 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 105°C
86%
Through Hole
16-DIP Module, 6 Leads
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
62368-1
JSE08-SERIES
DC DC CONVERTER 15V 8W
XP Power
10
In Stock
1 : $56.44000
Tube
Tube
Active
Isolated Module
1
18V
36V
15V
-
-
535mA
8 W
1.5 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 105°C
85%
Through Hole
16-DIP Module, 6 Leads
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
62368-1
JSE08-SERIES
DC DC CONVERTER 15V 8W
XP Power
10
In Stock
1 : $56.44000
Tube
Tube
Active
Isolated Module
1
36V
75V
15V
-
-
535mA
8 W
1.5 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 105°C
85%
Through Hole
16-DIP Module, 6 Leads
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
62368-1
JSE08-SERIES
DC DC CONVERTER +/-12V 8W
XP Power
10
In Stock
1 : $60.79000
Tube
Tube
Active
Isolated Module
2
18V
36V
12V
-12V
-
335mA, 335mA
8 W
1.5 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 105°C
85%
Through Hole
16-DIP Module, 6 Leads
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
62368-1
JSE08-SERIES
DC DC CONVERTER 24V 8W
XP Power
0
In Stock
25
Marketplace
Check Lead Time
10 : $52.02600
Tube
2 : $81.75000
Tube
Tube
Tube
Active
Isolated Module
1
36V
75V
24V
-
-
335mA
8 W
1.5 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 105°C
86%
Through Hole
16-DIP Module, 6 Leads
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
62368-1
JSE08-SERIES
DC DC CONVERTER 12V 8W
XP Power
0
In Stock
9
Marketplace
Check Lead Time
20 : $53.04950
Tube
2 : $84.06500
Retail Package
Tube
Retail Package
Active
Isolated Module
1
18V
36V
12V
-
-
665mA
8 W
1.5 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 105°C
85%
Through Hole
16-DIP Module, 6 Leads
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
62368-1
JSE08-SERIES
DC DC CONVERTER +/-15V 8W
XP Power
0
In Stock
12
Marketplace
Check Lead Time
10 : $57.14300
Tube
2 : $85.26500
Tube
Tube
Tube
Active
Isolated Module
2
18V
36V
15V
-15V
-
265mA, 265mA
8 W
1.5 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 105°C
86%
Through Hole
16-DIP Module, 6 Leads
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
62368-1
JSE08-SERIES
DC DC CONVERTER 3.3V 8W
XP Power
0
In Stock
Check Lead Time
10 : $52.02600
Tube
Tube
Active
Isolated Module
1
36V
75V
3.3V
-
-
1.6A
8 W
1.5 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 105°C
78%
Through Hole
16-DIP Module, 6 Leads
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
62368-1
JSE08-SERIES
DC DC CONVERTER 12V 8W
XP Power
0
In Stock
Check Lead Time
10 : $52.02600
Tube
Tube
Active
Isolated Module
1
36V
75V
12V
-
-
665mA
8 W
1.5 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 105°C
85%
Through Hole
16-DIP Module, 6 Leads
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
62368-1
JSE08-SERIES
DC DC CONVERTER 15V 8W
XP Power
0
In Stock
Check Lead Time
10 : $53.04900
Tube
Tube
Active
Isolated Module
1
9V
18V
15V
-
-
535mA
8 W
1.5 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 105°C
84%
Through Hole
16-DIP Module, 6 Leads
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
62368-1
JSE08-SERIES
DC DC CONVERTER 3.3V 8W
XP Power
0
In Stock
Check Lead Time
10 : $53.04900
Tube
Tube
Active
Isolated Module
1
18V
36V
3.3V
-
-
1.6A
8 W
1.5 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 105°C
78%
Through Hole
16-DIP Module, 6 Leads
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
62368-1
JSE08-SERIES
DC DC CONVERTER 5V 8W
XP Power
0
In Stock
Check Lead Time
10 : $53.04900
Tube
Tube
Active
Isolated Module
1
36V
75V
5V
-
-
1.6A
8 W
1.5 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 105°C
81%
Through Hole
16-DIP Module, 6 Leads
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
62368-1
JSE08-SERIES
DC DC CONVERTER +/-12V 8W
XP Power
0
In Stock
Check Lead Time
10 : $56.02700
Tube
Tube
Active
Isolated Module
2
36V
75V
12V
-12V
-
335mA, 335mA
8 W
1.5 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 105°C
86%
Through Hole
16-DIP Module, 6 Leads
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
62368-1
JSE08-SERIES
DC DC CONVERTER +/-15V 8W
XP Power
0
In Stock
Check Lead Time
10 : $56.02700
Tube
Tube
Active
Isolated Module
2
36V
75V
15V
-15V
-
265mA, 265mA
8 W
1.5 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 105°C
86%
Through Hole
16-DIP Module, 6 Leads
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
62368-1
JSE08-SERIES
DC DC CONVERTER +/-15V 8W
XP Power
0
In Stock
Check Lead Time
10 : $57.14300
Tube
Tube
Active
Isolated Module
2
9V
18V
15V
-15V
-
265mA, 265mA
8 W
1.5 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 105°C
84%
Through Hole
16-DIP Module, 6 Leads
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
62368-1
Showing
of 21

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.