Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 30 Marketplace Check Lead Time | 10 : $80.81200 Tube 1 : $134.77000 Retail Package | Tube Retail Package | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 833mA | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active High | 62368-1 | |||
0 In Stock 4 Marketplace Check Lead Time | 10 : $80.45800 Tube 2 : $119.99000 Retail Package | Tube Retail Package | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 1.67A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $85.59000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 4A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $87.68000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 667mA | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $85.59000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 4A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $85.59000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.67A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 10 : $78.87600 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 1.33A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 10 : $80.45800 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 1.33A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 10 : $80.45800 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 4.5A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C | 86% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 10 : $80.45800 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | - | 4.5A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C (With Derating) | 86% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | 62368-1 | |||
0 In Stock Check Lead Time | 10 : $80.81200 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 667mA | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 10 : $82.41200 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 833mA | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active High | 62368-1 |