Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
258 In Stock | 1 : $183.73000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | 5A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) | Enable, Active High | 62368-1 | |||
72 In Stock | 1 : $192.06000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | 2.5A, 2.5A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) | Enable, Active High | 62368-1 | |||
68 In Stock | 1 : $192.06000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | 2A, 2A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) | Enable, Active High | 62368-1 | |||
47 In Stock | 1 : $183.73000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | 4A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 93% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) | Enable, Active High | 62368-1 | |||
8 In Stock | 1 : $183.73000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | 5A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) | Enable, Active High | 62368-1 | |||
10 In Stock | 1 : $183.73000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 12A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) | Enable, Active High | 62368-1 | |||
4 In Stock | 1 : $183.73000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | 4A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 93% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 10 : $172.71300 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | 12A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 93% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 10 : $180.54700 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | 2.5A, 2.5A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 10 : $180.54700 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | 2A, 2A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) | Enable, Active High | 62368-1 |