Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
378 In Stock | 1 : $108.55000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | 1.67A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | 62368-1 | |||
101 In Stock | 1 : $108.55000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | 5.5A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | 62368-1 | |||
39 In Stock | 1 : $108.55000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 4A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | 62368-1 | |||
10 In Stock | 1 : $108.55000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | 5.5A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | 62368-1 | |||
9 In Stock | 1 : $108.55000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | 1.67A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | 62368-1 | |||
20 In Stock | 1 : $116.91000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | 2A, 2A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 10 : $100.05100 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | 1.33A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 10 : $100.05100 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | 1.33A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 10 : $102.04200 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | 4A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 10 : $107.73600 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 5V | -5V | - | 2A, 2A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 10 : $107.73600 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | 835mA, 835mA | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 88% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 10 : $109.89500 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | 835mA, 835mA | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 88% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 10 : $109.89500 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | 665mA, 665mA | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 10 : $109.89500 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | 665mA, 665mA | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | 62368-1 |