DC DC Converters

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Search Entry

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
Standard Number
JWL50 Series
DC DC CONVERTER 12V 50W
XP Power
1,309
In Stock
1 : $182.39000
Tube
Tube
Active
Isolated Module
1
9V
36V
12V
-
-
4.17A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
92%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)
Enable, Active High
62368-1
JWL50 Series
DC DC CONVERTER 24V 50W
XP Power
65
In Stock
1 : $182.39000
Tube
Tube
Active
Isolated Module
1
9V
36V
24V
-
-
2.08A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)
Enable, Active High
62368-1
JWL50 Series
DC DC CONVERTER 15V 50W
XP Power
46
In Stock
1 : $182.39000
Tube
Tube
Active
Isolated Module
1
9V
36V
15V
-
-
3.33A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
92%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)
Enable, Active High
62368-1
JWL50 Series
DC DC CONVERTER 12V 50W
XP Power
43
In Stock
1 : $182.39000
Tube
Tube
Active
Isolated Module
1
18V
75V
12V
-
-
4.17A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
92%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)
Enable, Active High
62368-1
JWL50 Series
DC DC CONVERTER 24V 50W
XP Power
21
In Stock
1 : $182.39000
Tube
Tube
Active
Isolated Module
1
18V
75V
24V
-
-
2.08A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)
Enable, Active High
62368-1
JWL50 Series
DC DC CONVERTER 3.3V 50W
XP Power
2
In Stock
1 : $178.82000
Tube
Tube
Active
Isolated Module
1
18V
75V
3.3V
-
-
10A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
90%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)
Enable, Active High
62368-1
JWL50 Series
DC DC CONVERTER 5V 50W
XP Power
5
In Stock
1 : $182.39000
Tube
Tube
Active
Isolated Module
1
18V
75V
5V
-
-
10A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)
Enable, Active High
62368-1
JWL50 Series
DC DC CONVERTER 3.3V 50W
XP Power
0
In Stock
Check Lead Time
10 : $171.44800
Tube
Tube
Active
Isolated Module
1
9V
36V
3.3V
-
-
10A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
90%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)
Enable, Active High
62368-1
JWL50 Series
DC DC CONVERTER 5V 50W
XP Power
0
In Stock
Check Lead Time
10 : $171.44800
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
10A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)
Enable, Active High
62368-1
JWL50 Series
DC DC CONVERTER 15V 50W
XP Power
0
In Stock
Check Lead Time
10 : $171.44800
Tube
Tube
Active
Isolated Module
1
18V
75V
15V
-
-
3.33A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
92%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)
Enable, Active High
62368-1
Showing
of 10

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.