LMV324MX/NOPB | |
---|---|
DigiKey Part Number | LMV324MX/NOPBTR-ND - Tape & Reel (TR) LMV324MX/NOPBCT-ND - Cut Tape (CT) LMV324MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324MX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV324MX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 410µA (x4 Channels) | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.43000 | $2.43 |
10 | $1.76500 | $17.65 |
25 | $1.59960 | $39.99 |
100 | $1.41670 | $141.67 |
250 | $1.32964 | $332.41 |
500 | $1.27712 | $638.56 |
1,000 | $1.23386 | $1,233.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.18821 | $2,970.53 |
5,000 | $1.16069 | $5,803.45 |
7,500 | $1.14691 | $8,601.83 |
12,500 | $1.13165 | $14,145.62 |
Unit Price without GST: | $2.43000 |
---|---|
Unit Price with GST: | $2.79450 |