LMV358DMR2G | |
|---|---|
DigiKey Part Number | LMV358DMR2GOSTR-ND - Tape & Reel (TR) LMV358DMR2GOSCT-ND - Cut Tape (CT) LMV358DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358DMR2G |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358DMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 100µA (x2 Channels) | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.37900 | $3.79 |
| 25 | $0.33560 | $8.39 |
| 100 | $0.28880 | $28.88 |
| 250 | $0.26620 | $66.55 |
| 500 | $0.25262 | $126.31 |
| 1,000 | $0.24144 | $241.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22468 | $898.72 |
| 8,000 | $0.21845 | $1,747.60 |
| 12,000 | $0.21533 | $2,583.96 |
| 20,000 | $0.21187 | $4,237.40 |
| 28,000 | $0.20985 | $5,875.80 |
| 40,000 | $0.20791 | $8,316.40 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.63250 |