LMV824DTBR2G | |
|---|---|
DigiKey Part Number | LMV824DTBR2GOSTR-ND - Tape & Reel (TR) LMV824DTBR2GOSCT-ND - Cut Tape (CT) LMV824DTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV824DTBR2G |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV824DTBR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.6 MHz | |
Current - Input Bias | 119 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 10 | $1.43600 | $14.36 |
| 25 | $1.29720 | $32.43 |
| 100 | $1.14470 | $114.47 |
| 250 | $1.07184 | $267.96 |
| 500 | $1.02802 | $514.01 |
| 1,000 | $0.99188 | $991.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.95376 | $2,384.40 |
| 5,000 | $0.93079 | $4,653.95 |
| 7,500 | $0.91928 | $6,894.60 |
| 12,500 | $0.90653 | $11,331.62 |
| 17,500 | $0.89908 | $15,733.90 |
| Unit Price without GST: | $1.99000 |
|---|---|
| Unit Price with GST: | $2.28850 |