Analog to Digital Converters (ADC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,864 In Stock | 1 : $117.82000 Cut Tape (CT) 2,500 : $91.92798 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 | 15M | 1 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 1 | SAR | Internal | 5V | 2.375V ~ 2.625V | - | -40°C ~ 85°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | ||
40 In Stock | 1 : $117.82000 Tube | - | Tube | Active | 18 | 15M | 1 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 1 | SAR | Internal | 5V | 2.375V ~ 2.625V | - | -40°C ~ 85°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount |