| LUSBA11100 | |
|---|---|
| DigiKey Part Number | LUSBA11100-ND | 
| Manufacturer | |
| Manufacturer Product Number | LUSBA11100 | 
| Description | CONN RCPT TYPEA 4POS PCB R/A | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Panel Mount, Through Hole, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LUSBA11100 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (Commercial Products) | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | USB-A (USB TYPE-A) | |
| Number of Contacts | 4 | |
| Gender | Receptacle | |
| Specifications | - | |
| Mounting Type | Panel Mount, Through Hole, Right Angle | |
| Mounting Feature | Horizontal | |
| Termination | Solder | |
| Features | Board Lock, Locking Tab | |
| Ingress Protection | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Number of Ports | 1 | |
| Current Rating (Amps) | - | |
| Voltage - Rated | - | |
| Shielding | - | |
| Contact Finish | Gold | |
| Shell/Shielding Material | Copper Alloy | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.96000 | $5.96 | 
| 10 | $5.06700 | $50.67 | 
| 25 | $4.74880 | $118.72 | 
| 50 | $4.52220 | $226.11 | 
| 144 | $4.19660 | $604.31 | 
| 288 | $3.99628 | $1,150.93 | 
| 576 | $3.80561 | $2,192.03 | 
| 1,008 | $3.65832 | $3,687.59 | 
| 2,592 | $3.42267 | $8,871.56 | 
| Unit Price without GST: | $5.96000 | 
|---|---|
| Unit Price with GST: | $6.85400 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand