Analog to Digital Converters (ADC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $23.30000 Tube | - | Tube | Active | 24 | 64k | 6 | Differential | SPI | MUX-PGA-ADC | - | 1 | Sigma-Delta | External | ±1.8V, 2.7V ~ 3.6V | 1.7V ~ 3.6V | PGA | -40°C ~ 125°C | 32-WFQFN Exposed Pad | 32-TQFN (5x5) | Surface Mount | ||
59 In Stock 840 Factory | 1 : $27.46000 Tray | - | Tray | Active | 24 | 64k | 6 | Differential | SPI | MUX-PGA-ADC | 0:1 | 1 | Sigma-Delta | External | ±1.8V, 2.7V ~ 3.6V | 1.7V ~ 3.6V | PGA | -40°C ~ 125°C | 32-WFQFN Exposed Pad | 32-TQFN (5x5) | Surface Mount | ||
0 In Stock Check Lead Time | 2,500 : $15.83232 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 24 | 64k | 6 | Differential | SPI | MUX-PGA-ADC | - | 1 | Sigma-Delta | External | ±1.8V, 2.7V ~ 3.6V | 1.7V ~ 3.6V | PGA | -40°C ~ 125°C | 32-WFQFN Exposed Pad | 32-TQFN (5x5) | Surface Mount | ||
0 In Stock 2,500 Factory Check Lead Time | 2,500 : $18.95272 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 24 | 64k | 6 | Differential | SPI | MUX-PGA-ADC | 0:1 | 1 | Sigma-Delta | External | ±1.8V, 2.7V ~ 3.6V | 1.7V ~ 3.6V | PGA | -40°C ~ 125°C | 32-WFQFN Exposed Pad | 32-TQFN (5x5) | Surface Mount |