8-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14595ETA+T

DigiKey Part Number
MAX14595ETA+TTR-ND - Tape & Reel (TR)
MAX14595ETA+TCT-ND - Cut Tape (CT)
MAX14595ETA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14595ETA+T
Description
IC XLTR VL BIDIR 8-TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 4MHz, 8MHz 8-TDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX14595ETA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.9 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
4MHz, 8MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
Thermal-Shutdown Protection, Tri-State Input
Mounting Type
Surface Mount
Package / Case
8-WFDFN
Supplier Device Package
8-TDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.04000$6.04
10$4.53300$45.33
25$4.15720$103.93
100$3.74320$374.32
250$3.54580$886.45
500$3.42686$1,713.43
1,000$3.32895$3,328.95
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.22560$8,064.00
5,000$3.16332$15,816.60
Manufacturers Standard Package
Unit Price without GST:$6.04000
Unit Price with GST:$6.94600