Drivers, Receivers, Transceivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5,908
In Stock
1 : $12.44000
Cut Tape (CT)
2,500 : $7.08947
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
10 mV
42Mbps
3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-WDFN Exposed Pad
8-TDFN (3x3)
0
In Stock
1,700
Factory
Discontinued at Digi-Key
-
Strip
Discontinued at Digi-Key
Transceiver
RS422, RS485
1/1
Half
10 mV
42Mbps
3V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-TDFN (3x3)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.