Power Distribution Switches, Load Drivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
748
In Stock
1,300
Factory
1 : $29.41000
Tray
-
Tray
Active
General Purpose
8
1:8
High Side
-
SPI, Parallel
10.5V ~ 36V
1.6V ~ 5.5V
-
110mOhm
-
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 125°C (TA)
Surface Mount
56-QFN (8x8)
56-VFQFN Exposed Pad
0
In Stock
2,500
Factory
Check Lead Time
2,500 : $21.42022
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
8
1:8
High Side
-
SPI, Parallel
10.5V ~ 36V
1.6V ~ 5.5V
-
110mOhm
-
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 125°C (TA)
Surface Mount
56-QFN (8x8)
56-VFQFN Exposed Pad
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.