Digital Isolators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
798
In Stock
12,250
Factory
1 : $10.42000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
4
2/2
Unidirectional
2750Vrms
25kV/µs (Typ)
25Mbps
27.5ns, 28.8ns
2.6ns
2ns, 2ns
1.71V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
0
In Stock
Check Lead Time
1 : $10.42000
Cut Tape (CT)
2,500 : $5.84745
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
4
2/2
Unidirectional
2750Vrms
25kV/µs (Typ)
25Mbps
27.5ns, 28.8ns
2.6ns
2ns, 2ns
1.71V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.