AC DC Converters, Offline Switchers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Discontinued at Digi-Key | - | Strip | Discontinued at Digi-Key | Either | Yes | - | Boost, Flyback | 4.5V ~ 36V | 94.5% | 250kHz | Current Limiting, Over Voltage | EN, Power Good, Soft Start | -40°C ~ 125°C (TJ) | 16-WFQFN Exposed Pad | 16-TQFN (3x3) | Surface Mount | ||
0 In Stock Check Lead Time | 2,500 : $4.28252 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Either | Yes | - | Boost, Flyback | 4.5V ~ 36V | 94.5% | 250kHz | Current Limiting, Over Voltage | EN, Power Good, Soft Start | -40°C ~ 125°C (TJ) | 16-WFQFN Exposed Pad | 16-TQFN (3x3) | Surface Mount |