Power Management - Specialized

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Current - Supply
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
1 : $9.46000
Tray
-
Tray
Active
Overvoltage, Undervoltage Protection
530µA
4.5V ~ 36V
-40°C ~ 125°C
Surface Mount
16-WFQFN Exposed Pad
16-TQFN (3x3)
0
In Stock
17,500
Factory
Check Lead Time
2,500 : $4.83105
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Overvoltage, Undervoltage Protection
530µA
4.5V ~ 36V
-40°C ~ 125°C
Surface Mount
16-WFQFN Exposed Pad
16-TQFN (3x3)
Showing
of 2

Power Management - Specialized


Specialized power management integrated circuits (PMICs) are used for control or manipulation of electrical power in purpose specific or narrowly targeted applications such as automotive airbag management, capacitor bank balancing, monitoring of AC utility power, memory bus termination, ground fault detection, energy harvesting, small engine management, processor or chipset specific voltage regulation, load dump protection, haptic drivers, thermoelectric cooler control, and others.