8-TDFN-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17620ATA+T

DigiKey Part Number
MAX17620ATA+TTR-ND - Tape & Reel (TR)
MAX17620ATA+TCT-ND - Cut Tape (CT)
MAX17620ATA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17620ATA+T
Description
IC REG BUCK ADJ 600MA 8TDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.5V 1 Output 600mA 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17620ATA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.4V
Current - Output
Frequency - Switching
4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN-EP (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,001
Factory Stock: 12,500
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.10000$4.10
10$3.03900$30.39
25$2.77160$69.29
100$2.47870$247.87
250$2.33900$584.75
500$2.25486$1,127.43
1,000$2.18559$2,185.59
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.11244$5,281.10
5,000$2.06837$10,341.85
7,500$2.04630$15,347.25
Manufacturers Standard Package
Unit Price without GST:$4.10000
Unit Price with GST:$4.71500