Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,164 In Stock | 1 : $8.36000 Cut Tape (CT) 2,500 : $4.60108 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive, Isolation Capable | Buck | Adjustable | 1 | 4.5V | 42V | 0.9V | 40.32V | - | 200kHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x2) | ||
0 In Stock 12,060 Factory | Discontinued at Digi-Key | - | Strip | Discontinued at Digi-Key | Step-Down | Positive, Isolation Capable | Buck | Adjustable | 1 | 4.5V | 42V | 0.9V | 40.32V | - | 200kHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x2) |