Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 686 Factory | 1 : $17.98000 Cut Tape (CT) 2,500 : $8.16678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Series | Fixed | 4.096V | 10 mA | ±0.04% | 6ppm/°C | 9.6µVp-p | 9µVrms | 4.3V ~ 5.5V | 350µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
0 In Stock 12,500 Factory | Active | - | Tape & Reel (TR) | Active | Series | Fixed | 4.096V | 10 mA | ±0.04% | 6ppm/°C | 9.6µVp-p | 12µVrms | 4.3V ~ 5.5V | 350µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 |