I/O Expanders

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of I/O
Interface
Interrupt Output
Features
Output Type
Current - Output Source/Sink
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,854
In Stock
1 : $10.93000
Cut Tape (CT)
2,500 : $6.16440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
10
SPI
No
-
Open Drain
20mA
2.25V ~ 3.6V
-40°C ~ 125°C
Surface Mount
16-WFQFN Exposed Pad
16-TQFN (3x3)
1,136
In Stock
800
Factory
1 : $11.17000
Tube
-
Tube
Active
Not Verified
10
SPI
No
-
Open Drain
20mA
2.25V ~ 3.6V
-40°C ~ 125°C
Surface Mount
16-WFQFN Exposed Pad
16-TQFN (3x3)
Showing
of 2

I/O Expanders


Devices in this family are used in conjunction with microcontrollers, microprocessors, or similar devices for the purpose of increasing the number of signal connections available for connecting peripheral devices. The typical concept of operation involves the use of serial communications requiring only a few I/O lines on the host device to read/write the status of many input/output pins on the expander device. The technique exchanges speed of communication for increased connectivity, and is best suited for applications where fast response is not critical, such as in many human interface applications.