SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR230LSFT1G

DigiKey Part Number
MBR230LSFT1GOSTR-ND - Tape & Reel (TR)
MBR230LSFT1GOSCT-ND - Cut Tape (CT)
MBR230LSFT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR230LSFT1G
Description
DIODE SCHOTTKY 30V 2A SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
MBR230LSFT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79,467
Factory Stock: 27,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.40500$4.05
100$0.36730$36.73
500$0.27580$137.90
1,000$0.24625$246.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14499$434.97
6,000$0.14401$864.06
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.78200