DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS1100T3G

DigiKey Part Number
MBRS1100T3GOSTR-ND - Tape & Reel (TR)
MBRS1100T3GOSCT-ND - Cut Tape (CT)
MBRS1100T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRS1100T3G
Description
DIODE SCHOTTKY 100V 1A SMB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
MBRS1100T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98,716
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.85000$0.85
10$0.54700$5.47
100$0.44570$44.57
500$0.33690$168.45
1,000$0.28423$284.23
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.19332$483.30
5,000$0.18634$931.70
Manufacturers Standard Package
Unit Price without GST:$0.85000
Unit Price with GST:$0.97750