MBRS140T3G | |
|---|---|
DigiKey Part Number | MBRS140T3GOSTR-ND - Tape & Reel (TR) MBRS140T3GOSCT-ND - Cut Tape (CT) MBRS140T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS140T3G |
Description | DIODE SCHOTTKY 40V 1A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.49700 | $4.97 |
| 100 | $0.40450 | $40.45 |
| 500 | $0.29716 | $148.58 |
| 1,000 | $0.26866 | $268.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.17286 | $432.15 |
| 5,000 | $0.16380 | $819.00 |
| Unit Price without GST: | $0.70000 |
|---|---|
| Unit Price with GST: | $0.80500 |