DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS340T3G

DigiKey Part Number
MBRS340T3GOSTR-ND - Tape & Reel (TR)
MBRS340T3GOSCT-ND - Cut Tape (CT)
MBRS340T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRS340T3G
Description
DIODE SCHOTTKY 40V 3A SMC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
MBRS340T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230,307
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.03100$10.31
100$0.70320$70.32
500$0.54070$270.35
1,000$0.48829$488.29
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.35503$887.58
5,000$0.33978$1,698.90
Manufacturers Standard Package
Unit Price without GST:$1.40000
Unit Price with GST:$1.61000