MC34932EKR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33932EKR2

DigiKey Part Number
MC33932EKR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33932EKR2
Description
IC MOTOR DRIVER 5V-28V 54SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Motor Driver CMOS Parallel 54-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
CMOS
Step Resolution
-
Applications
-
Current - Output
5A
Voltage - Supply
5V ~ 28V
Voltage - Load
5V ~ 28V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
54-SSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
54-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.44836$7,448.36
2,000$7.29250$14,585.00
Manufacturers Standard Package
Unit Price without GST:$7.44836
Unit Price with GST:$8.56561