MC32PF4210A0ES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC32PF4210A0ES

MC34VR500V1ES

DigiKey Part Number
MC34VR500V1ES-ND
Manufacturer
Manufacturer Product Number
MC34VR500V1ES
Description
IC REG 9OUT BUCK/LDO 56QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
QorlQ LS1/T1 Communications Processors PMIC 56-QFN-EP (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
QorlQ LS1/T1 Communications Processors
Current - Supply
250µA
Voltage - Supply
2.8V ~ 4.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN-EP (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 806
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$22.82000$22.82
10$17.93700$179.37
25$16.71440$417.86
100$15.37160$1,537.16
260$14.70735$3,823.91
520$14.32575$7,449.39
1,040$14.01163$14,572.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$22.82000
Unit Price with GST:$26.24300