44 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC56F8025VLDR

DigiKey Part Number
MC56F8025VLDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC56F8025VLDR
Description
IC MCU 16BIT 32KB FLASH 44LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
56800E 56F8xxx Microcontroller IC 16-Bit 32MHz 32KB (16K x 16) FLASH 44-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
56800E
Core Size
16-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SCI, SPI
Peripherals
POR, PWM, WDT
Number of I/O
35
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 16
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-LQFP (10x10)
Package / Case
44-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$14.78761$22,181.42
Manufacturers Standard Package
Unit Price without GST:$14.78761
Unit Price with GST:$17.00575