MC56F82748VLHR | |
|---|---|
DigiKey Part Number | 568-15087-2-ND - Tape & Reel (TR) 568-15087-1-ND - Cut Tape (CT) 568-15087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC56F82748VLHR |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56800EX 56F8xxx Microcontroller IC 32-Bit 100MHz 64KB (32K x 16) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 56800EX | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, SCI, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.82000 | $16.82 |
| 10 | $13.08300 | $130.83 |
| 25 | $12.14880 | $303.72 |
| 100 | $11.12230 | $1,112.23 |
| 250 | $10.63272 | $2,658.18 |
| 500 | $10.33774 | $5,168.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.41149 | $9,617.23 |
| Unit Price without GST: | $16.82000 |
|---|---|
| Unit Price with GST: | $19.34300 |