MC56F84763VLHR | |
|---|---|
DigiKey Part Number | 568-MC56F84763VLHRTR-ND - Tape & Reel (TR) 568-MC56F84763VLHRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC56F84763VLHR |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56800EX 56F8xxx Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 56800EX | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI | |
Peripherals | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 16x12b, 8x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.53000 | $27.53 |
| 10 | $21.76800 | $217.68 |
| 25 | $20.32920 | $508.23 |
| 100 | $18.74580 | $1,874.58 |
| 250 | $17.99116 | $4,497.79 |
| 500 | $17.53632 | $8,768.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $15.97670 | $23,965.05 |
| Unit Price without GST: | $27.53000 |
|---|---|
| Unit Price with GST: | $31.65950 |