S9S08SC4E0CTG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08PA4VTG

DigiKey Part Number
MC9S08PA4VTG-ND
Manufacturer
Manufacturer Product Number
MC9S08PA4VTG
Description
IC MCU 8BIT 4KB FLASH 16TSSOP
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC9S08PA4VTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
20MHz
Connectivity
LINbus, SPI, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 516
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.97100$19.71
96$1.59219$152.85
192$1.51651$291.17
288$1.47858$425.83
576$1.42302$819.66
1,056$1.38251$1,459.93
2,592$1.33391$3,457.49
5,088$1.30466$6,638.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.71000
Unit Price with GST:$3.11650