Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.6A (Ta) | 4V, 10V | 295mOhm @ 800mA, 10V | 2.6V @ 1mA | 2.2 nC @ 10 V | ±20V | 82 pF @ 10 V | - | 800mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SC-70FL/MCPH3 | 3-SMD, Flat Leads | ||
0 In Stock | 3,000 : $0.22838 Tape & Reel (TR) | * | Tape & Reel (TR) | Obsolete | - | - | - | - | 4V, 10V | - | - | - | ±20V | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.6A (Tc) | 4V, 10V | 295mOhm @ 800mA, 10V | - | 2.2 nC @ 10 V | ±20V | 82 pF @ 10 V | - | 800mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SC-70FL/MCPH3 | 3-SMD, Flat Leads |