| MCP6061T-E/OT | |
|---|---|
| DigiKey Part Number | MCP6061T-E/OTTR-ND - Tape & Reel (TR) MCP6061T-E/OTCT-ND - Cut Tape (CT) MCP6061T-E/OTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCP6061T-E/OT | 
| Description | IC OPAMP GP 1 CIRCUIT SOT23-5 | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MCP6061T-E/OT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Amplifier Type | ||
| Number of Circuits | 1 | |
| Output Type | Rail-to-Rail | |
| Slew Rate | 0.25V/µs | |
| Gain Bandwidth Product | 730 kHz | |
| Current - Input Bias | 1 pA | |
| Voltage - Input Offset | 150 µV | |
| Current - Supply | 60µA | |
| Voltage - Supply Span (Min) | 1.8 V | |
| Voltage - Supply Span (Max) | 6 V | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-23-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.55000 | $1.55 | 
| 25 | $1.32520 | $33.13 | 
| 100 | $1.17790 | $117.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.17786 | $3,533.58 | 
| Unit Price without GST: | $1.55000 | 
|---|---|
| Unit Price with GST: | $1.78250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand