MFRC52302HN1,157
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFRC52201HN1,157

DigiKey Part Number
568-13643-ND
Manufacturer
Manufacturer Product Number
MFRC52201HN1,157
Description
IC RFID READER 13.56MHZ 32HVQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443, MIFARE I2C, SPI, UART 2.5V ~ 3.3V 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MFRC52201HN1,157 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Type
RFID Reader
Frequency
13.56MHz
Standards
ISO 14443, MIFARE
Interface
I2C, SPI, UART
Voltage - Supply
2.5V ~ 3.3V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,675
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$12.51000$12.51
10$9.68400$96.84
25$8.97880$224.47
100$8.20340$820.34
250$7.92564$1,981.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$12.51000
Unit Price with GST:$14.38650