SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3

MMBF0201NLT1G

DigiKey Part Number
MMBF0201NLT1GOSTR-ND - Tape & Reel (TR)
MMBF0201NLT1GOSCT-ND - Cut Tape (CT)
MMBF0201NLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBF0201NLT1G
Description
MOSFET N-CH 20V 300MA SOT23-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 300mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBF0201NLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 5 V
FET Feature
-
Power Dissipation (Max)
225mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,577
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.40700$4.07
100$0.22670$22.67
500$0.16766$83.83
1,000$0.14854$148.54
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12416$372.48
6,000$0.11076$664.56
9,000$0.09574$861.66
15,000$0.09434$1,415.10
21,000$0.09028$1,895.88
30,000$0.08697$2,609.10
75,000$0.07584$5,688.00
Manufacturers Standard Package
Unit Price without GST:$0.61000
Unit Price with GST:$0.70150