SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

MMBT2222A-TP

DigiKey Part Number
MMBT2222ATPMSTR-ND - Tape & Reel (TR)
MMBT2222ATPMSCT-ND - Cut Tape (CT)
MMBT2222ATPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2222A-TP
Description
TRANS NPN 40V 0.6A SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
MMBT2222A-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
350 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 856,320
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.11800$1.18
100$0.07250$7.25
500$0.05208$26.04
1,000$0.04546$45.46
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03696$110.88
6,000$0.03265$195.90
9,000$0.03045$274.05
15,000$0.02798$419.70
21,000$0.02651$556.71
30,000$0.02508$752.40
75,000$0.02193$1,644.75
150,000$0.01999$2,998.50
300,000$0.01835$5,505.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700