64 LQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWCT1001AVLH

DigiKey Part Number
MWCT1001AVLH-ND
Manufacturer
Manufacturer Product Number
MWCT1001AVLH
Description
IC DSP MULTI COIL 5W 5V 64LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Wireless Power Transmitter PMIC 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
Wireless Power Transmitter
Current - Supply
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2,400 View Now
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$22.89000$22.89
10$17.98400$179.84
25$16.76000$419.00
160$15.06413$2,410.26
320$14.62572$4,680.23
640$14.26491$9,129.54
1,120$14.02068$15,703.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$22.89000
Unit Price with GST:$26.32350

Other Suppliers on DigiKey

2,400In Stock
Ships from Rochester Electronics, LLC